
* Images are for reference only
AP7354-30FS4-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7354-30FS4-7
- JLCPCB Part #
- C5553248
- Package
- X2-DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 250nA 350mV@(150mA) 3V 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive X2-DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2291
10+
$0.2242
30+
$0.2194
100+
$0.2162
Related Products
Welcome back, may I help you?