
* Images are for reference only
AP7331-30WG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7331-30WG-7
- JLCPCB Part #
- C155235
- Package
- SOT-25-5
- Description
- -40℃~+85℃@(Ta) 1 300mA 300mV@(300mA) 3V 65dB@(100Hz) 65uA 6V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOT-25-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$0.2046
50+
$0.1624
150+
$0.1444
500+
$0.1217
3000+
$0.1117
6000+
$0.1057
Related Products
Welcome back, may I help you?