
* Images are for reference only
AP7330D-W5-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7330D-W5-7
- JLCPCB Part #
- C3001665
- Package
- SOT-25
- Description
- -40℃~+85℃@(Ta) 1 1V~4.5V 300mA 310mV@(300mA) 5.5V 60uVrms 78uA 80dB@(1kHz) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-25 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 472
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 472
In-stock Item Pricing
Qty Unit Price
1+
$0.1668
50+
$0.1360
150+
$0.1205
500+
$0.1091
3000+
$0.0998
6000+
$0.0953
Related Products
Welcome back, may I help you?