
* Images are for reference only
AP7173-FNG-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7173-FNG-7
- JLCPCB Part #
- C154920
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.5A 165mV@(1.5A) 5.5V 60dB@(1kHz) 800mV~3.3V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TDFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 211
In-stock Item Pricing
Qty Unit Price
1+
$0.3770
10+
$0.3673
30+
$0.3609
100+
$0.3545
Related Products
Welcome back, may I help you?