
* Images are for reference only
AP7167-SPG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP7167-SPG-13
- JLCPCB Part #
- C155313
- Package
- SOIC-8-EP
- Description
- -40℃~+85℃@(Ta) 1 1.2A 125uA 5.5V 60dB@(1kHz) 800mV@(1A) 800mV~5V Adjustable Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2460
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2454
In-stock Item Pricing
Qty Unit Price
1+
$0.2410
50+
$0.1922
150+
$0.1714
500+
$0.1454
2500+
$0.1338
5000+
$0.1268
Related Products
Welcome back, may I help you?