
* Images are for reference only
AP3441LSHE-7B
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP3441LSHE-7B
- JLCPCB Part #
- C2072094
- Package
- DFN-8-EP(2x2)
- Description
- -40℃~+85℃@(TA) 1 1MHz 2.7V~5.5V 3A 55uA 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-8-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 568
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 527
In-stock Item Pricing
Qty Unit Price
1+
$0.4112
50+
$0.3595
150+
$0.3373
500+
$0.3097
3000+
$0.2974
6000+
$0.2900
Related Products
Welcome back, may I help you?