
* Images are for reference only
AP22615BWU-7
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP22615BWU-7
- JLCPCB Part #
- C2150284
- Package
- TSOT-26
- Description
- -40℃~+85℃ 1 3A 3V~5.5V 40mΩ Active High、Active Low High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection TSOT-26 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 57
In-stock Item Pricing
Qty Unit Price
1+
$1.1470
10+
$0.9602
30+
$0.8587
100+
$0.7427
500+
$0.6911
1000+
$0.6686
Related Products
Welcome back, may I help you?