
* Images are for reference only
AP2204R-5.0TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2204R-5.0TRG1
- JLCPCB Part #
- C156388
- Package
- SOT-89-3
- Description
- -40℃~+125℃@(Tj) 1 100mV@(100uA) 200mA 20uA 24V 30uVrms 5V 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10656
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10597
In-stock Item Pricing
Qty Unit Price
1+
$0.1003
50+
$0.0883
150+
$0.0832
1000+
$0.0767
2000+
$0.0738
5000+
$0.0721
Related Products
Welcome back, may I help you?