
* Images are for reference only
AP2204R-3.3TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2204R-3.3TRG1
- JLCPCB Part #
- C156303
- Package
- SOT-89
- Description
- -40℃~+125℃@(Tj) 1 150mA 20uA 24V 3.3V 30uVrms 500mV@(150mA) 60dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 729
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 729
In-stock Item Pricing
Qty Unit Price
1+
$0.1342
50+
$0.1043
150+
$0.0893
1000+
$0.0780
2000+
$0.0690
5000+
$0.0645
Related Products
Welcome back, may I help you?