
* Images are for reference only
AP2204K-5.0TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2204K-5.0TRG1
- JLCPCB Part #
- C112031
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 200mA 20uA 24V 30uVrms 5V 60dB Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9374
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9374
In-stock Item Pricing
Qty Unit Price
1+
$0.2723
50+
$0.2175
150+
$0.1939
500+
$0.1646
3000+
$0.1333
6000+
$0.1254
Related Products
Welcome back, may I help you?