
* Images are for reference only
AP2162AMPG-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2162AMPG-13
- JLCPCB Part #
- C6741154
- Package
- MSOP-8-EP
- Description
- -40℃~+85℃ 1A 2 2.7V~5.5V 85mΩ Active Low High Side Switch Short-Circuit Protection(SCP)、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Over Temperature Protection MSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.1054
10+
$1.0812
30+
$1.0651
100+
$1.0489
Related Products
Welcome back, may I help you?