
* Images are for reference only
AP2132BMP-2.5TRG1
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- AP2132BMP-2.5TRG1
- JLCPCB Part #
- C460333
- Package
- SO-8-EP
- Description
- -40℃~+85℃@(Ta) 1 2.5V 2A 300uA 450mV@(2A) 5.5V 60dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Enable Positive SO-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.5839
10+
$0.4662
30+
$0.4065
100+
$0.3484
500+
$0.3130
1000+
$0.2952
Related Products
Welcome back, may I help you?