
* Images are for reference only
AP1511B-MS
Extended
- Manufacturer
- MSKSEMI
- MFR.Part #
- AP1511B-MS
- JLCPCB Part #
- C19272816
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 1 1.2A 2.5A 550mΩ Interleaved conduction protection、Current sensing/regulation function、Active braking function、Soft switching、Motor stall protection、Soft-start Yes SOT-23-6 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.1097
50+
$0.0865
150+
$0.0749
500+
$0.0662
3000+
$0.0592
6000+
$0.0557
Related Products
Welcome back, may I help you?