This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AOZ8829DI-05

Extended
Manufacturer
Alpha & Omega Semicon
MFR.Part #
AOZ8829DI-05
JLCPCB Part #
C3714364
Package
DFN-10(2.5x1.0)
Description
-40℃~+85℃ 0.25pF 100nA 5V 6V 8.5V 8A@8/20us Four channels IEC 61000-4-2、IEC 61000-4-5 TVS DFN-10(2.5x1.0) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 67

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1734
50+ $0.1344
150+ $0.1176
500+ $0.0969
3000+ $0.0875
6000+ $0.0820

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons