
* Images are for reference only
AOZ8804ADI
Extended
- Manufacturer
- Alpha & Omega Semicon
- MFR.Part #
- AOZ8804ADI
- JLCPCB Part #
- C2997885
- Package
- DFN-10(1x2.5)
- Description
- -40℃~+85℃ 0.3pF、0.6pF 16.5V 1uA 5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 185
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 185
In-stock Item Pricing
Qty Unit Price
1+
$0.2426
50+
$0.1886
150+
$0.1654
500+
$0.1365
3000+
$0.1236
6000+
$0.1159
Related Products
Welcome back, may I help you?