
* Images are for reference only
TP4057(AT)
Extended
- Manufacturer
- AOTE
- MFR.Part #
- TP4057(AT)
- JLCPCB Part #
- C54899531
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 25uA 4.24V 4V~6.5V 500mA Charging IC Lithium Battery SOT-23-6 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2740
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2740
In-stock Item Pricing
Qty Unit Price
1+
$0.0346
200+
$0.0273
600+
$0.0231
3000+
$0.0207
9000+
$0.0184
21000+
$0.0173
Welcome back, may I help you?