
* Images are for reference only
MC34063A(AT)
Extended
- Manufacturer
- AOTE
- MFR.Part #
- MC34063A(AT)
- JLCPCB Part #
- C54899523
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 1.5A 100kHz 3V~40V Adjustable Boost、Buck Built-in No Step-down type、Boost SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2495
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2495
In-stock Item Pricing
Qty Unit Price
1+
$0.2028
50+
$0.1606
150+
$0.1425
500+
$0.1199
2500+
$0.1099
5000+
$0.1038
Related Products
Welcome back, may I help you?