
* Images are for reference only
LM2576S-12(AT)
Extended
- Manufacturer
- AOTE
- MFR.Part #
- LM2576S-12(AT)
- JLCPCB Part #
- C54899514
- Package
- TO-263-5
- Description
- -40℃~+125℃ 1 12V 3A 40V 52kHz 5mA Buck Built-in Fixed No Step-down type TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4754
10+
$0.3771
30+
$0.3352
100+
$0.2820
500+
$0.2579
1000+
$0.2434
Related Products
Welcome back, may I help you?