
* Images are for reference only
HCPL-817(AT)
Extended
- Manufacturer
- AOTE
- MFR.Part #
- HCPL-817(AT)
- JLCPCB Part #
- C48686289
- Package
- SMD-4P
- Description
- -55℃~+110℃ 1 1.2V 100mV@20mA,1mA 3us 4us 50mA 50mA 5kV 600% 6V 80% 80V DC Phototransistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1943
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 1942
In-stock Item Pricing
Qty Unit Price
1+
$0.1936
50+
$0.1537
150+
$0.1366
500+
$0.1152
2000+
$0.1057
4000+
$0.1000
Welcome back, may I help you?