
* Images are for reference only
ASM1042S2S
Extended
- Manufacturer
- ANSILIC
- MFR.Part #
- ASM1042S2S
- JLCPCB Part #
- C52037222
- Package
- SOP-8
- Description
- -55℃~+125℃ 1 110mA 5Mbps 5V CAN FD Transceiver Low-power mode、Wake-up function、TXD dominant timeout、ESD protection、Undervoltage Protection、Thermal shutdown protection、Bus fault protection SOP-8 CAN Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$79.5575
30+
$75.7078
Related Products
Welcome back, may I help you?