
* Images are for reference only
ADP7118WAUJZ-5.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7118WAUJZ-5.0-R7
- JLCPCB Part #
- C3745262
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Tj) 1 11uVrms 200mA 200mV@(200mA) 20V 50dB@(1MHz) 50uA 5V Fixed Positive Soft Start、Enable TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9501
10+
$3.8534
30+
$3.7890
100+
$3.7246
Related Products
Welcome back, may I help you?