
* Images are for reference only
ADM3068EBRZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3068EBRZ
- JLCPCB Part #
- C658163
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1 3V~5.5V 50Mbps Transceiver SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.4426
10+
$7.2654
30+
$7.1462
100+
$7.0286
Related Products
Welcome back, may I help you?