
* Images are for reference only
AM2355N
Extended
- Manufacturer
- AMtek
- MFR.Part #
- AM2355N
- JLCPCB Part #
- C2977244
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1.8V~6V 1A 25uA 450mA Three Phase DFN-10-EP(3x3) Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6567
30+
$0.5764
100+
$0.4961
500+
$0.4239
1000+
$0.3998
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?