
* Images are for reference only
AMS1117CD-5.0
Extended
- Manufacturer
- UMW(Youtai Semiconductor Co., Ltd.)
- MFR.Part #
- AMS1117CD-5.0
- JLCPCB Part #
- C347250
- Package
- TO-252-2
- Description
- -40℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(1A) 10mA 18V 1A 5V 75dB@(120Hz) Fixed Over Current Protection Positive TO-252-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11517
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 11430
In-stock Item Pricing
Qty Unit Price
1+
$0.0775
50+
$0.0587
150+
$0.0492
500+
$0.0421
2500+
$0.0387
5000+
$0.0358
Related Products
Welcome back, may I help you?