
* Images are for reference only
AMS1117-3.3
Extended
- Manufacturer
- JSMSEMI
- MFR.Part #
- AMS1117-3.3
- JLCPCB Part #
- C917183
- Package
- SOT-223-3
- Description
- -20℃~+125℃@(Tj) 0.003%Vout 1 1.3V@(800mA) 15V 1A 2mA 3.3V 75dB@(120Hz) Fixed Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 81127
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 80354
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0368
300+
$0.0313
2500+
$0.0271
5000+
$0.0239
10000+
$0.0223
Related Products
Welcome back, may I help you?