
* Images are for reference only
AS5047U-HTST
Extended
- Manufacturer
- AMS
- MFR.Part #
- AS5047U-HTST
- JLCPCB Part #
- C2153660
- Package
- TSSOP-14
- Description
- 0°~360° 3V~3.6V、4.5V~5.5V Programmable transmission、Zero position programming、Fault diagnosis、Angle nonlinearity compensation、Signal filtering processing、Automatic gain control TSSOP-14 Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4782
200+
$2.5078
500+
$2.4195
1000+
$2.3762
Related Products
Welcome back, may I help you?