
* Images are for reference only
HLW6R-2C7LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HLW6R-2C7LF
- JLCPCB Part #
- C5406454
- Package
- Plugin
- Description
- -55℃~+85℃ 100V 1A 1mm 6P Phosphor bronze Right Angle Tin 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 4650
Total: $0.00
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.1444
50+
$0.1407
150+
$0.1383
500+
$0.1358
Welcome back, may I help you?