* Images are for reference only
68001-102HLF
- Manufacturer
- AMPHENOL ICC (FCI)
- MFR.Part #
- 68001-102HLF
- JLCPCB Part #
- C598607
- Package
- 插件,P=2.54mm
- Description
- CONN HEADER VERT 2POS 2.54MM
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 100
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1413
50+
$0.1382
150+
$0.1362
500+
$0.1341