
* Images are for reference only
68001-101HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68001-101HLF
- JLCPCB Part #
- C3329635
- Package
- Plugin
- Description
- -65℃~+125℃ 1 1P 2.54mm 3.05mm 3A 5.84mm Black Phosphor bronze Pin Header Through Hole 插件 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2562
50+
$0.2034
150+
$0.1808
1000+
$0.1525
2000+
$0.1399
5000+
$0.1324
Welcome back, may I help you?