
* Images are for reference only
132135
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 132135
- JLCPCB Part #
- C5183768
- Package
- SMA-RA-132135
- Description
- 1 12.4GHz 50Ω Connector SMA SMA-RA-132135 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 400
In-stock Item Pricing
Qty Unit Price
1+
$10.4922
10+
$9.0423
30+
$8.1579
100+
$7.4185
Welcome back, may I help you?