* Images are for reference only
91931-31109LF
- Manufacturer
- AMPHENOL FCI
- MFR.Part #
- 91931-31109LF
- JLCPCB Part #
- C5419021
- Package
- 贴片
- Description
- Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 9 Positions
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
91931-31109LF technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 91931-31109LF for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
91931-31109LF symbol, PCB footprint from the free EasyEDA PCB design tool.
91931-31109LF datasheets or manufacturer documentation.
Datasheet: 91931-31109LF Datasheet (PDF)
Minimum: 9
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing