
* Images are for reference only
67996-212HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 67996-212HLF
- JLCPCB Part #
- C5408617
- Package
- TH-12P
- Description
- -65℃~+125℃ 12P 2 2.54mm 2.54mm 3A Black Phosphor bronze Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 400
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7830
200+
$0.3126
400+
$0.3029
800+
$0.2965
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?