
* Images are for reference only
62684-452100ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 62684-452100ALF
- JLCPCB Part #
- C598585
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 45P 500mA 50V Gold Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$1.2131
10+
$1.1873
30+
$1.1696
100+
$1.1519
Related Products
Welcome back, may I help you?