
* Images are for reference only
901-10510-2
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 901-10510-2
- JLCPCB Part #
- C3172623
- Package
- Plugin
- Description
- -65℃~+165℃ 1 170V 26.5GHz 50Ω Board Side SMA 插件 Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 462
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$7.9243
10+
$6.9964
50+
$6.4293
100+
$5.9541
Related Products
Welcome back, may I help you?