
* Images are for reference only
AMC1303E2520DWVR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AMC1303E2520DWVR
- JLCPCB Part #
- C2667276
- Package
- SOIC-8-300mil
- Description
- -40℃~+125℃ 1 16 1LSB 20MHz 3V~5.5V 7.2mA 78000Hz SOIC-8-300mil ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$11.4650
10+
$9.8998
30+
$8.9461
100+
$8.1457
Related Products
Welcome back, may I help you?