This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ4024-01L

Extended
Manufacturer
AMAZING
MFR.Part #
AZ4024-01L
JLCPCB Part #
C6401078
Package
SOD-323
Description
-55℃~+125℃ 1 1uA 24V 32V 42.5V 5A@8/20us 60pF IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 441

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0392
100+ $0.0202

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons