This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ4020-01F

Extended
Manufacturer
AMAZING
MFR.Part #
AZ4020-01F
JLCPCB Part #
C7218144
Package
UDFN-2
Description
-55℃~+85℃ 1 200nA 20V 22.8V 31V 58A@8/20us、100A@8/20us 650pF IEC 61000-4-2、IEC 61000-4-5 TVS Unidirectional UDFN-2 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8317
200+ $0.3324
500+ $0.3211
1000+ $0.3163
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons