
* Images are for reference only
AM26LS32AIDR
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- AM26LS32AIDR
- JLCPCB Part #
- C19092
- Package
- SOIC-16
- Description
- -40℃~+85℃ 0 200Kbps 4 4.75V~5.25V 70mA Enable shutdown、Tx/Rx enable Receiver ±500V SOIC-16 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6990
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6796
In-stock Item Pricing
Qty Unit Price
1+
$1.3597
10+
$1.1452
30+
$1.0259
100+
$0.8936
500+
$0.8339
1000+
$0.8065
Related Products
Welcome back, may I help you?