This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1DM-2405SH60JZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1DM-2405SH60JZ
JLCPCB Part #
C22372214
Package
SIP,19.5x9.8mm
Description
-40℃~+85℃ 1 100kHz 12mm 19.5mm 1W 1mA 200mA 21.6V~26.4V 2400uF 30mVp-p 5V 6kV 88% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $4.1729
10+ $3.5678
25+ $3.2080
100+ $2.8433
500+ $2.6755
1000+ $2.5996

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons