
* Images are for reference only
SSSS925800
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSSS925800
- JLCPCB Part #
- C341733
- Package
- Plugin
- Description
- -40℃~+85℃ 10,000 cycles 100mA 12V 9.5mm DPDT PC Pin Rectangular Columnar 插件 Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 401
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 401
In-stock Item Pricing
Qty Unit Price
1+
$0.6166
10+
$0.5042
30+
$0.4480
100+
$0.3918
500+
$0.3292
1000+
$0.3115
Related Products
Welcome back, may I help you?