
* Images are for reference only
SSAL220200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SSAL220200
- JLCPCB Part #
- C390921
- Package
- SMD,7.6x2.6mm
- Description
- -10℃~+60℃ 1.19mm 100,000 cycles 10mA 4.1mm 5V 7.6mm Black PC Pin Rectangular Columnar SPDT Surface Mount, Right Angle SMD,7.6x2.6mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3351
Minimum: 1
Full Reel: 4500
$0.01
Add To List
Available Order Qty: 3351
In-stock Item Pricing
Qty Unit Price
1+
$0.3950
10+
$0.3468
30+
$0.3276
100+
$0.3019
500+
$0.2906
1000+
$0.2842
Related Products
Welcome back, may I help you?