
* Images are for reference only
SPVQ8H0200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SPVQ8H0200
- JLCPCB Part #
- C19724068
- Package
- 插件,18.0x6.5mm
- Description
- -40℃~+85℃ 100,000 cycles 100mA 12V 14.5mm 14.8mm 6.45mm Bent Lever PC Pin SPST-NO 插件,18.0x6.5mm Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3615
10+
$3.2909
30+
$3.0467
100+
$2.9986
Related Products
Welcome back, may I help you?