
* Images are for reference only
SPEF110200
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SPEF110200
- JLCPCB Part #
- C388861
- Package
- 插件,9.4x9mm
- Description
- -40℃~+90℃ 1.57N 100,000 cycles 14.5V 14.6mm 1A 9.4mm 9mm No PC Pin Rectangular Button SPDT Through Hole Without Bracket 插件,9.4x9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1040
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 1040
In-stock Item Pricing
Qty Unit Price
1+
$1.1576
10+
$0.9617
30+
$0.8542
150+
$0.7322
450+
$0.6792
1050+
$0.6551
Related Products
Welcome back, may I help you?