
* Images are for reference only
SKTQADE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKTQADE010
- JLCPCB Part #
- C2903774
- Package
- SMD,5.4x5.3mm
- Description
- -40℃~+90℃ 16V 2.5N 200,000 Cycles 4.25mm 5.3mm 5.4mm Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,5.4x5.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 2200
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.3907
50+
$0.3175
150+
$0.2861
500+
$0.2166
2200+
$0.1991
4400+
$0.1887
Related Products
Welcome back, may I help you?