
* Images are for reference only
SKSUBCE010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKSUBCE010
- JLCPCB Part #
- C470481
- Package
- SMD
- Description
- -40℃~+90℃ 16V 250,000 Cycles 3N 4.34mm 5.3mm 5.4mm IP67 J-Lead Red Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1046
Minimum: 1
Full Reel: 2200
$0.01
Add To List
Available Order Qty: 1046
In-stock Item Pricing
Qty Unit Price
1+
$0.4496
10+
$0.3533
30+
$0.3115
100+
$0.2601
500+
$0.2377
1000+
$0.2248
Related Products
Welcome back, may I help you?