
* Images are for reference only
SKPMAME010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKPMAME010
- JLCPCB Part #
- C115348
- Package
- SMD,6x5.9mm
- Description
- -40℃~+90℃ 1.6N 100,000 cycles 16V 5.9mm 50mA 5mm 6mm J-Lead Round Button SPST-NO Surface Mount,Vertical SMD,6x5.9mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7199
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6585
In-stock Item Pricing
Qty Unit Price
1+
$0.1559
50+
$0.1237
150+
$0.1097
500+
$0.0925
2000+
$0.0819
4000+
$0.0773
Related Products
Welcome back, may I help you?