
* Images are for reference only
SKHHBSA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKHHBSA010
- JLCPCB Part #
- C127479
- Package
- Plugin-4P,6x6mm
- Description
- -40℃~+90℃ 12V 2.6N 200,000 Cycles 50mA 6mm 6mm 9.5mm PC Pin Round Button SPST-NO Through Hole 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2729
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1190
In-stock Item Pricing
Qty Unit Price
1+
$0.0861
50+
$0.0688
150+
$0.0599
1000+
$0.0535
2000+
$0.0482
5000+
$0.0456
Related Products
Welcome back, may I help you?