
* Images are for reference only
SKEGLBA010
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- SKEGLBA010
- JLCPCB Part #
- C390916
- Package
- Plugin
- Description
- -20℃~+70℃ 1.96N 12V 50,000 cycles 5mA 7.5mm 7mm Dark gray No PC Pin Rectangular Button Right Angle SPST With Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 471
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 471
In-stock Item Pricing
Qty Unit Price
1+
$0.5254
10+
$0.4210
30+
$0.3776
100+
$0.3214
500+
$0.2780
1000+
$0.2619
Related Products
Welcome back, may I help you?