
* Images are for reference only
RK12L1210C1T
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- RK12L1210C1T
- JLCPCB Part #
- C3020550
- Package
- Plugin-6P,15.5x12mm
- Description
- 10kΩ 50mW ±20% 插件-6P,15.5x12mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 645
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 645
In-stock Item Pricing
Qty Unit Price
1+
$0.8670
10+
$0.7145
30+
$0.6390
80+
$0.5138
480+
$0.4672
960+
$0.4448
1600+
$0.4400
3200+
$0.4351
Related Products
Welcome back, may I help you?