
* Images are for reference only
RK09L114001E
Extended
- Manufacturer
- ALPSALPINE
- MFR.Part #
- RK09L114001E
- JLCPCB Part #
- C7497836
- Package
- Plugin
- Description
- 10V 10kΩ 50mW ±20% 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9058
10+
$1.6457
30+
$1.4835
100+
$1.3166
500+
$1.2411
1000+
$1.2074
Related Products
Welcome back, may I help you?